2-111196-5 | AMP

Socket housing, 10 pole, pitch 1.27 mm, straight, black, 2-111196-5

Order No.: 36P7475
EAN: 4099889948677
MPN:
2-111196-5
Series: AMP-LATCH
2-111196-5 AMP PCB Connection Systems Image 1
2-111196-5 AMP PCB Connection Systems Image 2
2-111196-5 AMP PCB Connection Systems Image 3
2-111196-5 AMP PCB Connection Systems Image 4
2-111196-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Available in 5 Days: 570 pcs.
Leadtime: 12 Weeks **
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.3189 €
50 pcs.
5.6882 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-111196-5, AMP

Cable-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Schneidklemmanschluss
Connection plating vergoldet
Number of rows 2
Version Buchsengehäuse
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 150 V
Rated current 500 mA
Orientation gerade
Pin number 10-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes