2-111196-9 | AMP
Socket housing, 26 pole, pitch 1.27 mm, straight, black, 2-111196-9
Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 12 Weeks
PCB Connection System, 2-111196-9, AMP
Cable-to-Board, Wire & Cable, 26 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 26
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 26 pole | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |