2-111446-1 | AMP
Pin header, 30 pole, pitch 2.54 mm, straight, black, 2-111446-1
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 13 Weeks **
Male connectors, insulation displacement technology
Consisting of plug subpart with male contacts and the upper part with integrated strain relief. Without mounting flange; Housing: thermoplastic polyester, black, compliant with UL 94 V-0. Contact material: tin bronze, in the contact area gold-plated on nickel primer, in the insulation displacement area tinned over nickel. Grid: 2.54 x 2.54 mm.
number of poles: 30-pole
dimensions: A 50.6, B 52.63 mm
type: 2-111446-1
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 30-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |