2-111623-1 | AMP
Socket header, 20 pole, pitch 2 mm, straight, black, 2-111623-1
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 10 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
15 pcs.
6.2832 €
70 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-111623-1, AMP
Wire-to-Board, Wire & Cable, 20 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester
- Housing Color: black
- Number of positions: 20
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.1 in]
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-lead | |
Rated voltage | 150 V | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |