2-111623-6 | AMP
Socket header, 50 pole, pitch 2 mm, straight, black, 2-111623-6
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
PCB Connection System, 2-111623-6, AMP
Wire-to-Board, Wire & Cable, 50 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester
- Housing Color: black
- Number of positions: 50
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.1 in]
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | Zinn-Blei | |
Rated voltage | 150 V | |
Rated current | 500 mA | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |