2-1123723-7 | AMP

Pin header, 7 pole, pitch 3.96 mm, straight, yellow, 2-1123723-7

Order No.: 71P4689
EAN: 4099891724849
MPN:
2-1123723-7
Series: Economy Power
2-1123723-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 3,050 pcs.
Leadtime: 24 Weeks **
Total Price:
208.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
650 pcs.
0.3213 €

Power connector, 2-1123723-7, AMP

The 2-1123723-7 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.

Features

  • Positive audible latch designed for easier mating and unmating
  • Asymmetrical terminals prevent mis-mating
  • Polarization tabs help prevent post misalignment

Applications

  • Household appliances
  • Industrial machinery
  • Commercial & building equipment
  • Vending machines & coin changers
  • Lighting
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe gelb
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 7.5 A
Orientierung gerade
Polzahl 7-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes