2-1375820-4 | AMP

Socket housing, 24 pole, pitch 2.54 mm, straight, natural, 2-1375820-4

Order No.: 71P4746
EAN: 4099891725051
MPN:
2-1375820-4
2-1375820-4 AMP PCB Connection Systems Image 1
2-1375820-4 AMP PCB Connection Systems Image 2
2-1375820-4 AMP PCB Connection Systems Image 3
2-1375820-4 AMP PCB Connection Systems Image 4
2-1375820-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 2,721 pcs.
Leadtime: 24 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 2-1375820-4, AMP

Housing, Receptacle, Wire-to-Wire, 24 Position, 0.1 in 2.54 mm Centerline, Crimp, 1 Row, Natural, Mating Retention, Wire & Cable, Power & Signal.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 7 A
Orientation gerade
Pin number 24-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes