2-1376382-3 | AMP

Socket header, 2 pole, pitch 5 mm, straight, blue, 2-1376382-3

Order No.: 71P4749
EAN: 4099891725082
MPN:
2-1376382-3
Series: Power Key 5.0
2-1376382-3 AMP PCB Connection Systems Image 1
2-1376382-3 AMP PCB Connection Systems Image 2
2-1376382-3 AMP PCB Connection Systems Image 3
2-1376382-3 AMP PCB Connection Systems Image 4
2-1376382-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 120,929 pcs.
Leadtime: 25 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power key connector, 2-1376382-3, AMP

The 2-1376382-3 is built to optimize contact seating and proper mating to the PCB header, with design features that permit the release of bubbles created by the PCB potting process. This product uses housing lances to prevent tangling of wired contacts, and consists of plug housings for wire and compact wire-to-board PCB header assemblies.

Features

  • Locking levers are surrounded by walls, which protect levers and prevent tangling with wires
  • Power circuit connector with 5.0 mm contact centerline

Applications

  • Household appliances
  • Gas appliances
  • Power cord application
  • Control boards across various industries
Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour blau
Contact type Tab
contact surface verzinnt
Rated voltage 300 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes