2-1393531-8 | AMP
Socket header, 14 pole, pitch 2.54 mm, angled, 2-1393531-8
Vom Hersteller nicht mehr lieferbar
Female insulation displacement connectors DIN 41651, type TE Connectivity/AMP BK-MOD 422.
Corresponding pin headers DIN 41651, with marking for edge conductor and attached clamping plate; Cable partition: 1.27 mm. Cable cross-sections: stranded wire 0.09 mm² (AWG 28/7) and 0.14 mm² (AWG 26/7), wire diameter: 0.25 mm (AWG 30/1) and 0.32 mm (AWG 28/1), isolation thickness: max. 1.1 mm. Strain relief bar (1 per strip) must be ordered separately. Dimension a: (number of poles/2 - 1) x 2.54 mm.
Technical attributes (type, number of poles, dimension b): 2–1393531–8, 14–pole, b 22.4 mm
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 2.54 mm |
Country of origin | JP |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |