2-1445048-3 | AMP

Plug housing, 3 pole, pitch 3 mm, straight, natural, 2-1445048-3

Order No.: 71P4915
EAN: 4099891725167
MPN:
2-1445048-3
2-1445048-3 AMP PCB Connection Systems Image 1
2-1445048-3 AMP PCB Connection Systems Image 2
2-1445048-3 AMP PCB Connection Systems Image 3
2-1445048-3 AMP PCB Connection Systems Image 4
2-1445048-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 21,884 pcs.
Leadtime: 15 Weeks **
Total Price:
204.08 € *
Price list
Quantity
Price per unit*
350 pcs.
0.5831 €
1600 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 2-1445048-3, AMP

The 2-1445048-3 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Features

  • Dual beam receptacle contact design for improved reliabilit

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door opener
  • Security system
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour natur
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 3-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform in_review
SVHC free not_specified