2-1445051-5 | AMP

Pin header, 5 pole, pitch 3 mm, straight, black, 2-1445051-5

Order No.: 34P9358
EAN: 4099889918595
MPN:
2-1445051-5
2-1445051-5 AMP PCB Connection Systems Image 1
2-1445051-5 AMP PCB Connection Systems Image 2
2-1445051-5 AMP PCB Connection Systems Image 3
2-1445051-5 AMP PCB Connection Systems Image 4
2-1445051-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 80 pcs.
Total Price:
1.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1662 €

PCB Connection System, 2-1445051-5, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes