2-1445054-2 | AMP
Pin header, 2 pole, pitch 3 mm, angled, black, 2-1445054-2
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Available in 5 Days: 820 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 2-1445054-2, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Nylon
- Housing Color: black
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 3 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |