2-1445055-4 | AMP
Pin header, 4 pole, pitch 3 mm, angled, black, 2-1445055-4
Unit Price (€ / pc.)
1.7374 € *
Available: 69 pcs.
Leadtime: 22 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6065 €
50 pcs.
1.4518 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled single-row PCB sockets, type 2-1445055.
With snap-in holder on the PCB; Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass.
Technical attributes (type, number of poles, length): 2-1445055-4, 4-pole, L 16.14 mm
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |