2-1445055-9 | AMP

Pin header, 9 pole, pitch 3 mm, angled, black, 2-1445055-9

Order No.: 34P9374
EAN: 4099889918755
MPN:
2-1445055-9
2-1445055-9 AMP PCB Connection Systems Image 1
2-1445055-9 AMP PCB Connection Systems Image 2
2-1445055-9 AMP PCB Connection Systems Image 3
2-1445055-9 AMP PCB Connection Systems Image 4
2-1445055-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 1,792 pcs.
Leadtime: 22 Weeks **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5708 €

PCB Connection System, 2-1445055-9, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 9
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 5 A
Orientation abgewinkelt
Pin number 9-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes