2-1445084-2 | AMP

Pin header, 2 pole, pitch 3 mm, straight, black, 2-1445084-2

Order No.: 34P9303
EAN: 4099889918113
MPN:
2-1445084-2
AMP
2-1445084-2 AMP PCB Connection Systems Image 1
2-1445084-2 AMP PCB Connection Systems Image 2
2-1445084-2 AMP PCB Connection Systems Image 3
2-1445084-2 AMP PCB Connection Systems Image 4
2-1445084-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 823 pcs.
Leadtime: 22 Weeks **
Total Price:
0.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
95 pcs.
0.9520 €

PCB Connection System, 2-1445084-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 5 A
Orientation straight
Pin number 2 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin KR
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes