2-1445087-9 | AMP
Pin header, 9 pole, pitch 3 mm, straight, black, 2-1445087-9
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 5,250 pcs.
Leadtime: 22 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 2-1445087-9, AMP
The 2-1445087-9 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.
Features
- Dual beam receptacle contact design for improved reliabilit
Applications
- Household appliances
- Lighting
- Factory automation
- Data storage
- Garage door opener
- Security system
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |