2-1445091-4 | AMP
Pin header, 4 pole, pitch 3 mm, angled, black, 2-1445091-4
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 5 Days: 1,290 pcs.
Leadtime: 22 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
215 pcs.
1.3804 €
430 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1445091-4, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Nylon
- Housing Color: black
- Orientation: angled
- Number of positions: 4
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 3 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 5 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |