2-1445098-4 | AMP

Pin header, 4 pole, pitch 3 mm, angled, black, 2-1445098-4

Order No.: 34P9343
EAN: 4099889918472
MPN:
2-1445098-4
AMP
2-1445098-4 AMP PCB Connection Systems Image 1
2-1445098-4 AMP PCB Connection Systems Image 2
2-1445098-4 AMP PCB Connection Systems Image 3
2-1445098-4 AMP PCB Connection Systems Image 4
2-1445098-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 22 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
49 pcs.
1.8445 €

PCB Connection System, 2-1445098-4, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 5 A
Orientation angled
Pin number 4 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes