2-1445100-8 | AMP

Pin header, 8 pole, pitch 3 mm, angled, black, 2-1445100-8

Order No.: 34P9381
EAN: 4099889918816
MPN:
2-1445100-8
2-1445100-8 AMP PCB Connection Systems Image 1
2-1445100-8 AMP PCB Connection Systems Image 2
2-1445100-8 AMP PCB Connection Systems Image 3
2-1445100-8 AMP PCB Connection Systems Image 4
2-1445100-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Available in 5 Days: 430 pcs.
Leadtime: 22 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8084 €
50 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-1445100-8, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 8
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 150 V
Rated current 5 A
Orientation abgewinkelt
Pin number 8-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin SG
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes