2-1470109-2 | AMP
Pin header, 22 pole, pitch 2 mm, straight, natural, 2-1470109-2
Order No.: 37P5218
EAN: 4099889955262
MPN:
2-1470109-2
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
PCB Connection System, 2-1470109-2, TE Connectivity
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 22 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: High Temperature Thermoplastic
- Housing Color: natural
- Orientation: straight
- Number of positions: 22
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.079 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Version | pin header | |
Contact type | pin | |
Pin number | 22 pole | |
Grid | 2 mm | |
Connection | PCB connection | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Additional parts | equipped | |
Number of rows | 2 | |
Breakable | No | |
Colour | natural |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |