2-1534073-4 | AMP
Socket header, 4 pole, pitch 5 mm, straight, natural, 2-1534073-4
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 2,131 pcs.
Leadtime: 14 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 2-1534073-4, AMP
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Keyed mating alignment type.
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |