2-1586000-4 | AMP
Plug housing, 24 pole, pitch 4.2 mm, straight, natural, 2-1586000-4
As a private customer, you can buy this item as soon as we have it back in stock.
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Male connector housings, dual-row, bare, type ..-1586000.
Technical attributes (type, number of poles, dimension A): 2-1586000-4, 24-pole, A 51.6 mm
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Stift | |
Nennspannung | 600 V | |
Nennstrom | 9 A | |
Orientierung | gerade | |
Polzahl | 24-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Ursprungsland | JP |
Zolltarifnummer | 85472000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |