2-1586017-0 | AMP

Plug housing, 20 pole, pitch 4.2 mm, straight, white, 2-1586017-0

Order No.: 35P5478
EAN: 4099889938999
MPN:
2-1586017-0
Series: VAL-U-LOK
2-1586017-0 AMP PCB Connection Systems Image 1
2-1586017-0 AMP PCB Connection Systems Image 2
2-1586017-0 AMP PCB Connection Systems Image 3
2-1586017-0 AMP PCB Connection Systems Image 4
2-1586017-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-1586017-0, AMP

Wire-to-Wire, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 20
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe weiß
Kontaktart Stift
Nennspannung 600 V
Nennstrom 9 A
Orientierung gerade
Polzahl 20-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland JP
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes