2-1586019-2 | AMP
Socket header, 22 pole, pitch 4.2 mm, straight, white, 2-1586019-2
Order No.: 35P5488
EAN: 4099889939071
MPN:
2-1586019-2
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1586019-2, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 22 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: white
- Number of positions: 22
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Colour | weiß | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 22-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |