2-1586042-4 | AMP

Pin header, 24 pole, pitch 4.2 mm, angled, natural, 2-1586042-4

Order No.: 35P5387
EAN: 4099889938241
MPN:
2-1586042-4
Series: VAL-U-LOK
AMP
2-1586042-4 AMP PCB Connection Systems Image 1
2-1586042-4 AMP PCB Connection Systems Image 2
2-1586042-4 AMP PCB Connection Systems Image 3
2-1586042-4 AMP PCB Connection Systems Image 4
2-1586042-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 282 pcs.
Leadtime: 20 Weeks **
Total Price:
2.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
2.5585 €

PCB Connection System, 2-1586042-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 24
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline, Matrix
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 9 A
Orientation angled
Pin number 24 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes