2-1586043-0 | AMP

Pin header, 20 pole, pitch 4.2 mm, angled, white, 2-1586043-0

Order No.: 71F5964
EAN: 4099891011260
MPN:
2-1586043-0
Series: VAL-U-LOK
2-1586043-0 AMP PCB Connection Systems Image 1
2-1586043-0 AMP PCB Connection Systems Image 2
2-1586043-0 AMP PCB Connection Systems Image 3
2-1586043-0 AMP PCB Connection Systems Image 4
2-1586043-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Available in 5 Days: 644 pcs.
Leadtime: 20 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2134 €
50 pcs.
1.9873 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, angled, with mounting strap, type ..-1586043.

Technical attributes (type, number of poles, dimensions A/B): 2-1586043-0, 20-pole, A 43.2, B 46.8 mm

Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 20-polig
Grid 4.2 mm
Connection Lötstift
Orientation abgewinkelt
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 600 V
Rated current 9 A
Additional parts bestückt
Number of rows 2
Breakable No
Colour weiß
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes