2-1586043-4 | AMP

Pin header, 24 pole, pitch 4.2 mm, angled, white, 2-1586043-4

Order No.: 71F5966
EAN: 4099891011277
MPN:
2-1586043-4
Series: VAL-U-LOK
2-1586043-4 AMP PCB Connection Systems Image 1
2-1586043-4 AMP PCB Connection Systems Image 2
2-1586043-4 AMP PCB Connection Systems Image 3
2-1586043-4 AMP PCB Connection Systems Image 4
2-1586043-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 5 Days: 3,678 pcs.
Leadtime: 20 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1182 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, angled, with mounting strap, type ..-1586043.

Technical attributes (type, number of poles, dimensions A/B): 2-1586043-4, 24-pole, A 51.6, B 55.2 mm

Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe weiß
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 600 V
Nennstrom 9 A
Orientierung abgewinkelt
Polzahl 24-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes