2-1658012-1 | AMP
Socket header, 40 pole, pitch 0.8 mm, straight, black, 2-1658012-1
Order No.: 36P9432
EAN: 4099889950304
MPN:
2-1658012-1
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Available in 5 Days: 334 pcs.
Leadtime: 14 Weeks **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
12.4117 €
50 pcs.
11.1622 €
100 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1658012-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 40 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 40
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 125 V | |
Nennstrom | 9.5 A | |
Orientierung | gerade | |
Polzahl | 40-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |