2-1658013-2 | AMP

Pin header, 80 pole, pitch 0.8 mm, straight, black, 2-1658013-2

Order No.: 71P5071
EAN: 4099891725396
MPN:
2-1658013-2
2-1658013-2 AMP PCB Connection Systems Image 1
2-1658013-2 AMP PCB Connection Systems Image 2
2-1658013-2 AMP PCB Connection Systems Image 3
2-1658013-2 AMP PCB Connection Systems Image 4
2-1658013-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 14 Weeks **
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
15.8270 €
50 pcs.
14.2443 €
100 pcs.
12.8163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-1658013-2, AMP

The 2-1658013-2 is a microstrip style connector consisting of two rows of signal contact divided by a center power ground bar. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.

Features

  • Dedicate ground bar
  • 2-piece connector
  • Various stack heights

Applications

  • Server/Storage/Switch
  • Industrial PC
  • Automotive infotainment
  • Industrial high speed camera
Technical specifications
Anschluss SMD
Anschlussoberfläche vergoldet
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 125 V
Nennstrom 9.5 A
Orientierung gerade
Polzahl 80-polig
Rastermaß 0.8 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes