2-1658013-5 | AMP

Pin header, 200 pole, pitch 0.8 mm, straight, black, 2-1658013-5

Order No.: 71P5073
EAN: 4099891725419
MPN:
2-1658013-5
2-1658013-5 AMP PCB Connection Systems Image 1
2-1658013-5 AMP PCB Connection Systems Image 2
2-1658013-5 AMP PCB Connection Systems Image 3
2-1658013-5 AMP PCB Connection Systems Image 4
2-1658013-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
37.3303 € *
Available: 0 pcs.
Available in 5 Days: 192 pcs.
Leadtime: 17 Weeks **
Total Price:
37.33 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3303 €
10 pcs.
34.3434 €
25 pcs.
31.2494 €
50 pcs.
28.4410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-1658013-5, AMP

The 2-1658013-5 is a microstrip style connector consisting of two rows of signal contact divided by a center power ground bar. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.

Features

  • Dedicate ground bar
  • 2-piece connector
  • Various stack heights

Applications

  • Server/Storage/Switch
  • Industrial PC
  • Automotive infotainment
  • Industrial high speed camera
Technical specifications
Connection SMD
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 9.5 A
Orientation gerade
Pin number 200-polig
Grid 0.8 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes