2-1658063-3 | AMP
Pin header, 120 pole, pitch 0.8 mm, straight, black, 2-1658063-3
Order No.: 71P5080
EAN: 4099891725471
MPN:
2-1658063-3
Unit Price (€ / pc.)
25.2042 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 14 Weeks **
Total Price:
25.20 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2042 €
10 pcs.
23.1931 €
25 pcs.
20.8726 €
50 pcs.
18.7782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-1658063-3, AMP
The 2-1658063-3 is a microstrip style connector consisting of two rows of signal contact divided by a center power ground bar. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.
Features
- Dedicate ground bar
- 2-piece connector
- Various stack heights
Applications
- Server/Storage/Switch
- Industrial PC
- Automotive infotainment
- Industrial high speed camera
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 9.5 A | |
Orientation | gerade | |
Pin number | 120-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |