2-1658438-3 | AMP
Pin header, 120 pole, pitch 0.8 mm, straight, black, 2-1658438-3
Order No.: 71P5081
EAN: 4099891725488
MPN:
2-1658438-3
Unit Price (€ / pc.)
40.1268 € *
Available: 0 pcs.
Available in 5 Days: 220 pcs.
Leadtime: 17 Weeks **
Total Price:
200.63 € *
Price list
Quantity
Price per unit*
5 pcs.
40.1268 €
13 pcs.
39.3890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2-1658438-3, AMP
The 2-1658438-3 is a microstrip style connector consisting of two rows of signal contact divided by a center power ground bar. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.
Features
- Dedicate ground bar
- 2-piece connector
- Various stack heights
Applications
- Server/Storage/Switch
- Industrial PC
- Automotive infotainment
- Industrial high speed camera
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 125 V | |
Nennstrom | 9.5 A | |
Orientierung | gerade | |
Polzahl | 120-polig | |
Rastermaß | 0.8 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |