2-1658462-2 | AMP

Socket header, 80 pole, pitch 0.8 mm, straight, black, 2-1658462-2

Order No.: 36P9439
EAN: 4099889950366
MPN:
2-1658462-2
2-1658462-2 AMP PCB Connection Systems Image 1
2-1658462-2 AMP PCB Connection Systems Image 2
2-1658462-2 AMP PCB Connection Systems Image 3
2-1658462-2 AMP PCB Connection Systems Image 4
2-1658462-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.7675 € *
Available: 0 pcs.
Available in 5 Days: 224 pcs.
Leadtime: 14 Weeks **
Total Price:
15.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7675 €

PCB Connection System, 2-1658462-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 80 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 80
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Anschluss SMD
Anschlussoberfläche vergoldet
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 125 V
Nennstrom 9.5 A
Orientierung gerade
Polzahl 80-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes