2-1658462-4 | AMP

Socket header, 160 pole, pitch 0.8 mm, straight, black, 2-1658462-4

Order No.: 71P5084
EAN: 4099891725518
MPN:
2-1658462-4
2-1658462-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
37.6278 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 23 Weeks **
Total Price:
225.77 € *
Price list
Quantity
Price per unit*
6 pcs.
37.6278 €
13 pcs.
36.9257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2-1658462-4, AMP

The 2-1658462-4 is a microstrip style connector consisting of two rows of signal contact divided by a center power ground bar. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.

Features

  • Dedicate ground bar
  • 2-piece connector
  • Various stack heights

Applications

  • Server/Storage/Switch
  • Industrial PC
  • Automotive infotainment
  • Industrial high speed camera
Technical specifications
Connection SMD
Connection plating vergoldet
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 125 V
Rated current 9.5 A
Orientation gerade
Pin number 160-polig
Grid 0.8 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes