2-1658527-7 | AMP
Socket housing, 30 pole, pitch 2.54 mm, straight, blue, 2-1658527-7
Order No.: 36P5418
EAN: 4099889943320
MPN:
2-1658527-7
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Available in 5 Days: 1,253 pcs.
Leadtime: 14 Weeks **
Total Price:
201.88 € *
Price list
Quantity
Price per unit*
45 pcs.
4.4863 €
150 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1658527-7, AMP
Wire-to-Board, Wire & Cable, 30 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Color: blue
- Number of positions: 30
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 30-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |