2-171822-3 | AMP
Socket housing, 3 pole, pitch 2.5 mm, straight, black, 2-171822-3
Order No.: 37P1214
EAN: 4099889952384
MPN:
2-171822-3
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Available in 5 Days: 26,740 pcs.
Leadtime: 10 Weeks **
Total Price:
202.78 € *
Price list
Quantity
Price per unit*
1200 pcs.
0.1690 €
3000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-171822-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: black
- Number of positions: 3
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |