2-172211-2 | AMP
Plug housing, 2 pole, pitch 2.5 mm, straight, black, 2-172211-2
Order No.: 71P5187
EAN: 4099891725532
MPN:
2-172211-2
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 18,600 pcs.
Leadtime: 11 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 2-172211-2, AMP
Housing, Plug, Wire-to-Board, 2 Position, 2.5 mm Centerline, Crimp, 1 Row, Black, Mating retention, Wire & Cable, Power & Signal.
Applications
- Industrial machinery
- Factory automation
- Business and retail equipment
- Household appliances
- Motor vehicles
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 350 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |