2-172211-3 | AMP
Plug housing, 3 pole, pitch 2.5 mm, straight, black, 2-172211-3
Order No.: 37P1186
EAN: 4099889952117
MPN:
2-172211-3
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1369 €
PCB Connection System, 2-172211-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: black
- Number of positions: 3
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Nennspannung | 150 V | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Melamin |