2-172211-6 | AMP
Plug housing, 6 pole, pitch 2.5 mm, straight, black, 2-172211-6
Order No.: 37P1203
EAN: 4099889952285
MPN:
2-172211-6
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB Connection System, 2-172211-6, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |