2-1734506-6 | AMP
Socket header, 6 pole, pitch 2 mm, straight, black, 2-1734506-6
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
16,373.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35280 pcs.
0.4641 €
PCB Connection System, 2-1734506-6, TE Connectivity
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.079 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Ausführung | Buchsenleiste | |
Kontaktart | Buchse | |
Polzahl | 6-polig | |
Rastermaß | 2 mm | |
Anschluss | Leiterplattenanschluss | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | vergoldet | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 150 V | |
Nennstrom | 1 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 2 | |
Brechbar | No | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |