2-1735481-1 | AMP
Socket header, 40 pole, pitch 0.8 mm, straight, natural, 2-1735481-1
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Available in 5 Days: 833 pcs.
Leadtime: 41 Weeks **
Total Price:
473.60 € *
Price list
Quantity
Price per unit*
66 pcs.
7.1757 €
88 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 2-1735481-1, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 40 Position, 0.8 mm Centerline, Gold, Surface mount, Signal, Natural.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 100 V | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |