2-173977-8 | AMP
Socket header, 8 pole, pitch 2 mm, blue, 2-173977-8
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 9 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2-173977-8, AMP
Connector assembly, Receptacle, Wire-to-Board, 8 Position, 2 mm Centerline, Insulation displacement (IDC), 1 Row, Blue, Wire & Cable.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated current | 2 A | |
Pin number | 8-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |