2-1747066-2 | AMP

Plug housing, 2 pole, pitch 2.5 mm, straight, blue, 2-1747066-2

Order No.: 71P5224
EAN: 4099891725686
MPN:
2-1747066-2
2-1747066-2 AMP PCB Connection Systems Image 1
2-1747066-2 AMP PCB Connection Systems Image 2
2-1747066-2 AMP PCB Connection Systems Image 3
2-1747066-2 AMP PCB Connection Systems Image 4
2-1747066-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 2-1747066-2, AMP

Rectangular connector housing, Wire-to-Board, 2 Position, 2.5 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour blau
Contact type Buchse
contact surface verzinnt
Rated voltage 50 V
Orientation gerade
Pin number 2-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes