2-1761603-3 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, blue, 2-1761603-3

Order No.: 56F6370
EAN: 4099891001391
MPN:
2-1761603-3
Series: AMP-LATCH
2-1761603-3 AMP PCB Connection Systems Image 1
2-1761603-3 AMP PCB Connection Systems Image 2
2-1761603-3 AMP PCB Connection Systems Image 3
2-1761603-3 AMP PCB Connection Systems Image 4
2-1761603-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Available in 5 Days: 821 pcs.
Leadtime: 4 Weeks **
Total Price:
3.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6057 €

Male connectors with straight 2.6 mm terminal pins, type ..-176.

Contacts: phosphor bronze over gold-plated nickel. Housing: GV thermoplastic. Color: blue.

Type: 2–1761603–3, 10–pole, A 20.32, B 17.78, C 10.16 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour blau
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes