2-1761603-6 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, blue, 2-1761603-6
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Available in 5 Days: 911 pcs.
Leadtime: 9 Weeks **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4268 €
50 pcs.
3.9865 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors with straight 2.6 mm terminal pins, type ..-176.
Contacts: phosphor bronze over gold-plated nickel. Housing: GV thermoplastic. Color: blue.
Type: 2–1761603–6, 16–pole, A 27.94, B 25.40, C 17.75 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |