2-1761603-7 | AMP
Pin header, 20 pole, pitch 2.54 mm, straight, blue, 2-1761603-7
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0103 €
50 pcs.
3.6176 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors with straight 2.6 mm terminal pins, type ..-176.
Contacts: phosphor bronze over gold-plated nickel. Housing: GV thermoplastic. Color: blue.
Type: 2–1761603–7, 20–pole, A 33.02, B 30.48, C 22.86 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |