2-1761603-9 | AMP

Pin header, 26 pole, pitch 2.54 mm, straight, blue, 2-1761603-9

Order No.: 56F6378
EAN: 4099891001438
MPN:
2-1761603-9
Series: AMP-LATCH
2-1761603-9 AMP PCB Connection Systems Image 1
2-1761603-9 AMP PCB Connection Systems Image 2
2-1761603-9 AMP PCB Connection Systems Image 3
2-1761603-9 AMP PCB Connection Systems Image 4
2-1761603-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Next delivery: 44 pcs. on 2025-04-22
Available in 5 Days: 1,023 pcs.
Leadtime: 9 Weeks **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.4736 €
50 pcs.
5.8310 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connectors with straight 2.6 mm terminal pins, type ..-176.

Contacts: phosphor bronze over gold-plated nickel. Housing: GV thermoplastic. Color: blue.

Type: 2–1761603–9 26–pole, A 40.64, B 38.10, C 30.48 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour blau
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 26-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes