2-1761606-5 | AMP
Pin header, 14 pole, pitch 2.54 mm, straight, blue, 2-1761606-5
Unit Price (€ / pc.)
6.6878 € *
Available in 5 Days: 887 pcs. - if ordered today
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
5 pcs.
6.3427 €
10 pcs.
5.9262 €
25 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale
With ejection and locking lever, type ..-176.
Female connectors with strain relief.
Type: 2–1761606–5, 14–pole, A 25.40, B 17.27, C 15.24 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Bar with 20 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |