2-179277-5 | AMP

Pin header, 4 pole, pitch 5.08 mm, angled, black, 2-179277-5

Order No.: 71P5349
EAN: 4099891725846
MPN:
2-179277-5
Series: Dynamic 3000
2-179277-5 AMP PCB Connection Systems Image 1
2-179277-5 AMP PCB Connection Systems Image 2
2-179277-5 AMP PCB Connection Systems Image 3
2-179277-5 AMP PCB Connection Systems Image 4
2-179277-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 5 Days: 4,403 pcs.
Leadtime: 15 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1896 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 2-179277-5, AMP

PCB Mount header, Horizontal, Wire-to-Board, 4 Position, 5.08 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 15 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes