2-179694-3 | AMP
Socket housing, 3 pole, pitch 2 mm, straight, gray, 2-179694-3
Order No.: 36P6814
EAN: 4099889946376
MPN:
2-179694-3
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 9 Weeks **
PCB Connection System, 2-179694-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: gray
- Number of positions: 3
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- Sealable: No
Technical specifications
Connection | IDC connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |